03205000 | Bopla

ABS enclosure, (L x W x H) 52 x 50 x 35 mm, light gray (RAL 7035), IP65, 03205000

Order No.: 60H125
EAN: 4099889516869
MPN:
03205000
Series: EUROMAS ABS
Bopla
03205000 Bopla General Purpose Enclosures Image 1
03205000 Bopla General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
10.7457 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
10 pcs.
9.4605 €
50 pcs.
8.8060 €
150 pcs.
8.4252 €
500 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Multi-Box/Bopla/Rose.

Made of ABS or polycarbonate PC (macrolon), sealed with tongue-and-groove system (encircling PUR or CR round seal in the lid grooves). Lid and base shell joined with captive stainless steel lid screws. Screw channels in a recess outside of the sealed compartment. With mounting pedestals in the base for easy installation of mounting rails, switching elements, terminal blocks etc; Degree of protection to DIN 40050: IP 65. Operating temperature ABS/PC: -40 to +80 °C/ -40 to +100 °C. Combustibility to UL 94 ABS/PC: HB/V 2. Dielectric strength ABS/PC: 24/30 kV. Color: light-gray RAL 7035.

Made of ABS.

Technical attributes (type, outer dimension, lid height (LH)): 03205000, W 50, L 52, H 35 mm, LH 10

Technical specifications
Width 50 mm
Colour light gray
Height 35 mm
Length 52 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead