06240031010 | SES-Sterling

Plastic braided sleeve, range 28-38 mm, black, halogen free, -55 to 135 °C, 06240031010

Order No.: 91F4198
EAN: 3597470209127
MPN:
06240031010
PLIOSIL PA 30
Series: PLIOSIL-PA
SES-Sterling
06240031010 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
4.998 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
5.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.998 €

Plastic braid sleeving, 0624 0031 010, SES-Sterling

Plastic braid sleeving, PA, 28 mm, 38 mm

Technical specifications
Version plastic braided sleeve
Application range 28-38 mm
Colour black
Halogen free Yes
Material PA
max. operating temperature 135 °C
min. operating temperature -55 °C
Optical Coverage 86 %
Logistics
Country of origin FR
Customs tariff number 39173200
Original Packaging Carton with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes