10022751 | Fischer Elektronik
Extruded heatsink, 25 x 12.6 x 6.5 mm, 36 K/W, black anodized, 10022751
Unit Price (€ / pc.)
0.7854 € *
Available: 487 pcs.
Leadtime: 8 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extruded heatsink with M 3 thread for TO 220, type Fischer SK 95.
Made of black anodized aluminum.
Technical specifications
Version | extruded heatsink | |
Width | 12.6 mm | |
Height | 6.5 mm | |
Length | 25 mm | |
Material | aluminum | |
Max. heat resistance | 36 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |