10034948 | Fischer Elektronik
Finger shaped heatsink, 41.3 x 33 x 31.8 mm, 9 K/W, black anodized
Unit Price (€ / pc.)
2.2015 € *
Available: 72 pcs.
Leadtime: On Request **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
25 pcs.
1.8802 €
100 pcs.
1.7255 €
250 pcs.
1.6303 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsinks, perforated, type Fischer FK.
For TO 3, TO 66, TO 220, SOT 9, SOT 32 made of black anodized aluminum.
Technical specifications
Version | finger shaped heatsink | |
Width | 33 mm | |
Suitable for | TO3, SOT9, TO66, SOT32, TO220 | |
Height | 31.8 mm | |
Length | 41.3 mm | |
Material | aluminum | |
Max. heat resistance | 9 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |