10037014 | Fischer Elektronik
Extruded heatsink, 35 x 18.5 x 15 mm, 15 K/W, black anodized, 10037014
Unit Price (€ / pc.)
0.3927 € *
Available: 1,052 pcs.
Leadtime: 7 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink with perforation for TO 220, type Fischer ICK 35 SA.
Length 35 mm, made of black anodized aluminum.
Technical specifications
Version | extruded heatsink | |
Width | 18.5 mm | |
Suitable for | TO220 | |
Height | 15 mm | |
Length | 35 mm | |
Material | aluminum | |
Max. heat resistance | 15 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |