10034969 | Fischer Elektronik
Finger shaped heatsink, 35.6 x 22 x 6.7 mm, 21 K/W, black anodized, 10034969
Unit Price (€ / pc.)
1.2257 € *
Available: 139 pcs.
Leadtime: 2 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2257 €
50 pcs.
1.0829 €
250 pcs.
0.9282 €
1000 pcs.
0.8211 €
2500 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink with perforation for direct soldering, type Fischer FK 218.
For TO 220 and SOT 32. Made of aluminum with solderable finish.
Technical specifications
Version | finger shaped heatsink | |
Width | 22 mm | |
Suitable for | TO220, SOT32 | |
Height | 6.7 mm | |
Length | 35.6 mm | |
Material | aluminum | |
Max. heat resistance | 21 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |