92 94 91 | Knipex

Cross tweezers, uninsulated, spring steel, 160 mm, 92 94 91

Order No.: 21L1175
EAN: 4003773055006
MPN:
92 94 91
929491
Knipex
default L
Image may differ
Unit Price (€ / pc.)
21.0035 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
6 pcs.
18.9091 €
*incl. VAT plus shipping costs
**Subject to prior sale
For holding small parts without finger pressure. For efficient clamping. Spring steel, chrome plated Model: Trapezoidal tips. Straight pattern. Gripping surfaces with fine transverse serration. Serrated handles.
Technical specifications
Anti-magnetic No
Version cross tweezers
Resistant to Acids
Chemicla resistant No
ESD protection No
Isolated No
Length 160 mm
Material spring steel
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Anti-magnetic
Isolated
UV-resistant
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Anti-magnetic
Isolated
UV-resistant
ESD protection
Cross tweezers, uninsulated, spring steel, 160 mm, 92 94 91
Order No.:
 21L1175
Manufacturer:
 Knipex
Manufacturer SKU:
 92 94 91
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 21.00 € *
1 pcs.
21.0035 €
6 pcs.
18.9091 €
spring steel
cross tweezers
160 mm
No
No
No
No