02 02 180 | Knipex

High Leverage Combination Pliers with multi-component grips 180 mm

Order No.: 05L6561
EAN: 4003773034896
MPN:
02 02 180
0202180
Knipex
02 02 180 Knipex Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
22.9670 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
22.97 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9670 €
6 pcs.
20.6703 €
*incl. VAT plus shipping costs
**Subject to prior sale
35 % less effort required than with conventional combination pliers. With cutting edges (hardness approx. 63 HRC) for heavy duty. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version combination pliers
ESD protection No
Weight 240 g
Length 180 mm
Cutting capicity (hard) 2.5 mm
Cutting capicity (Piano wire) 2 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes