166-50918 | HellermannTyton
Thread converter for PG16-M25, 166-50918
Unit Price (€ / pc.)
11.3050 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.3411 €
50 pcs.
9.6985 €
100 pcs.
9.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | silver | |
Suitable for | PG16-M25 | |
Material | brass, nickel-plated | |
max. operating temperature | 300 °C | |
min. operating temperature | -100 °C | |
Accessory Type | thread converter |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |