73 02 160 | Knipex

Side cutter, 160 mm, 175 g, cut capacity (4.8/3.8/2.7/2.2 mm), 73 02 160

Order No.: 05L2511
EAN: 4003773075127
MPN:
73 02 160
7302160
Series: X-CUT
Knipex
73 02 160 Knipex Side Cutters, Tip Cutters Image 1
73 02 160 Knipex Side Cutters, Tip Cutters Image 2
73 02 160 Knipex Side Cutters, Tip Cutters Image 3
73 02 160 Knipex Side Cutters, Tip Cutters Image 4
73 02 160 Knipex Side Cutters, Tip Cutters Image 5
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
6 pcs.
32.0229 €
*incl. VAT plus shipping costs
**Subject to prior sale
Powerful, light and universal. Cuts finest strands as well as multi-core cables and piano wires. Box-joint design: highest stability with low weight. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. 40% less force required compared with standard diagonal cutters of the same length. Large opening width for thicker cables. Cuts precisely, even through fine copper wires. Compact, low-weight construction. Doubly supported joint axis for heaviest duty. Universally usable, in the assembly, maintenance and production. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
Version side cutter
ESD protection No
Weight 175 g
Length 160 mm
Material chromium-vanadium steel
Cutting edge with facet
Cutting capicity (hard) 2.7 mm
Cutting capacity (medium-hard) 3.8 mm
Cutting capicity (Piano wire) 2.2 mm
Cutting capacity (soft) 4.8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes