03 01 140 | Knipex

Combination Pliers black atramentized polished plastic coated 140 mm

Order No.: 05L6532
EAN: 4003773015192
MPN:
03 01 140
0301140
Knipex
default L
Image may differ
Unit Price (€ / pc.)
17.1360 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
6 pcs.
15.4224 €
*incl. VAT plus shipping costs
**Subject to prior sale
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened
Technical specifications
Version combination pliers
ESD protection No
Weight 106 g
Length 140 mm
Cutting capicity (hard) 1.8 mm
Cutting capacity (medium-hard) 2.8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Weight
Version
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Weight
Version
1000V Insulated
ESD protection