3013W3PAU99S90A | CONEC
D-Sub plug, 16 pole, 13W3, partially equipped, angled, solder pin, 3013W3PAU99S90A
Order No.: 74F499
EAN: 4099889809459
MPN:
3013W3PAU99S90A
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub plug, 3013W3PAU99S90A, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- With riveted insert
Technical specifications
Version | pin header | |
Attachment (rear panel) | plastic bracket | |
Additional parts | partially equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | 13W3 | |
Pin number | 16 pole | |
Type of locking | through hole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |