FLUKE CO-220 | Fluke

Fluke carbon monoxide meter, FLUKE CO-220, 664711

Order No.: 27K0419
EAN: 0095969061803
MPN:
FLUKE CO-220
664711
Fluke
FLUKE CO-220 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
1,021.02 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,021.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,021.02 €

Carbon Monoxide Meter, 664711, Fluke

The Fluke CO-220 Carbon Monoxide Meter makes it easy, fast and accurate to measure carbon monoxide concentrations with a single compact instrument.

Equipped with a latest generation electrochemical sensor, the CO-220 meter responds very quickly to changes in ambient carbon monoxide concentration without the use of a pump.

The CO-220 is the perfect meter for technicians and other professionals who need to measure carbon monoxide concentrations in industrial environments, commercial or residential buildings where combustion gas accumulation is possible.

Technical specifications
Resolution 1 ppm
Version carbon monoxide meter
Accuracy ±5 %
Logistics
Country of origin TW
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes