P 7300 | PeakTech

Device case, empty, (L x W x D) 320 x 250 x 150 mm, P 7300

Order No.: 24K5662
EAN: 4099891419950
MPN:
P 7300
7300
PeakTech
P 7300 PeakTech Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
33.6294 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
33.63 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6294 €
5 pcs.
31.6183 €
15 pcs.
30.4164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Case, 7300, PeakTech

Our new Premium series of lockable universal carrying cases keeps your sensitive electronic equipment save on travels and the way to work assignments.

To adapt this sturdy case for universal use for particular equipment, the case is padded with a 1 cm thick foam padding and additionally with two 3 cm thick, removable foam cube layer, which can easily be customized without any tools required.

The double notch in the closing edge of this High-quality case provides a high level of safety against the ingress of dust or rain and is therefore the ideal companion for daily use in the field.

Technical specifications
Version device case
Additional parts empty
Width 250 mm
ESD protection No
Length 320 mm
Material aluminum
Depth 150 mm
Logistics
Country of origin CN
Customs tariff number 42021219
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes