DX9A06C | GREATECS

DIP switche, 6 pole, straight, 25 mA/24 VDC, DX9A06C

Order No.: 17G5524
EAN: 4099889203431
MPN:
DX9A06C
Series: DX9
GREATECS
DX9A06C GREATECS Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
210 pcs.
0.9044 €

Coding slide switch, DX9A06C, GREATECS

coding slide switch, sealed, 6, top, 24 VDC, PCB connection

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 6 pole
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Country of origin CN
Customs tariff number 85365019
Original Packaging Bar with 30 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes