594211 | ERNI
Receptacle, solder connection, 594211
Order No.: 54F1644
EAN: 4099889660661
MPN:
594211
Unit Price (€ / pc.)
9.5557 € *
Available: 16 pcs.
Leadtime: 1 Week **
Corresponding coax contact, angled, for PCBs, type ERNI STV
Technical attributes (type, low-current contact + number of special contact poles (SC), housing material. The corresponding special contact are listed below. Please order separately): 594211, with 5 solder terminals
Technical specifications
Version | receptacle | |
Insulation diameter | 4.05-5.25 mm | |
Contact connection | solder connection | |
Contact surface Connection range | gold-plated |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |