732488002 | Hirschmann Automation and Control
Knurled screw, M3, Ø 12.5 mm, 35 mm, Nitrile rubber, 732488002
Unit Price (€ / pc.)
1.4875 € *
Available: 70 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
25 pcs.
1.2614 €
100 pcs.
1.1662 €
250 pcs.
1.1186 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding knurled screws, type GM../GSC../GSN..
Made of nitrile rubber (NBR);
Technical attributes (type, sealing material, for connectors): GDM 3011-7, knurled screw (NBR)
Technical specifications
Version | knurled head screw | |
diameter | 12.5 mm | |
Thread size | M3 | |
Head shape | knurled head | |
Length | 35 mm | |
Material | Nitrile rubber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |