014869 | ERNI
Knurled screw for D-Sub, 014869
Order No.: 55F4024
EAN: 4099889818420
MPN:
014869
Corresponding knurled screws, type 014.
Made of surface finished steel.
Type: 869, 4-40 NC-2A, length 29.5 mm
Technical specifications
Suitable for | D-Sub | |
Accessory Type | knurled screw |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |