RÄNDELMUTTER M4 WEISS | Nuts, Washers, Rings
Knurled nut, M4, H 8 mm, outer Ø 15.2 mm, PA, RÄNDELMUTTER M4 WEISS
Order No.: 17H8184
EAN: 4099889504248
MPN:
RÄNDELMUTTER M4 WEISS
Unit Price (€ / pc.)
0.2939 € *
Available: 881 pcs.
Leadtime: 10 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2939 €
50 pcs.
0.2642 €
100 pcs.
0.2380 €
500 pcs.
0.2154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled nuts made of PA 6.6, type 073.
Through-tapped.
Technical specifications
Version | knurled nut | |
Outer diameter | 15.2 mm | |
Colour | white | |
Thread size | M4 | |
Height | 8 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |