02.37.060 | Nuts, Washers, Rings
Knurled head, M6, H 6.5 mm, outer Ø 20 mm, POM, 02.37.060
Order No.: 17H848
EAN: 4099889504361
MPN:
02.37.060
Unit Price (€ / pc.)
0.8330 € *
Available: 343 pcs.
Available in 5 Days: 2,300 pcs.
Leadtime: 1 Week **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8330 €
10 pcs.
0.7378 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled heads made of impact-resistant plastic, type 2.37.
For mounting on hexagon screws and hex nuts.
Technical specifications
Outer diameter | 20 mm | |
Colour | black | |
Thread size | M6 | |
Height | 6.5 mm | |
Material | POM |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |