02.37.050 | Nuts, Washers, Rings
Knurled head, M5, H 5.5 mm, outer Ø 17 mm, POM, 02.37.050
Order No.: 17H844
EAN: 4099889504347
MPN:
02.37.050
Unit Price (€ / pc.)
0.6902 € *
Available: 76 pcs.
Available in 5 Days: 5,500 pcs.
Leadtime: 1 Week **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled heads made of impact-resistant plastic, type 2.37.
For mounting on hexagon screws and hex nuts.
Technical specifications
Version | knurled head | |
Outer diameter | 17 mm | |
Colour | black | |
Thread size | M5 | |
Height | 5.5 mm | |
Material | POM |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |