01.89.363 | Screws, Threaded Rods
Knurled screw, M3, Ø 10 mm, 15 mm, brass, 01.89.363
Order No.: 13H702
EAN: 4099889495539
MPN:
01.89.363
Unit Price (€ / pc.)
1.3923 € *
Available: 4 pcs.
Available in 5 Days: 7,600 pcs.
Leadtime: 1 Week **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
100 pcs.
1.1067 €
500 pcs.
0.9877 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled head screws, type 1.89.
Made of nickel-plated brass or nickel-plated steel.
Technical specifications
Version | knurled head screw | |
diameter | 10 mm | |
Thread size | M3 | |
Head shape | knurled head | |
Length | 15 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |