01.89.253 | Screws, Threaded Rods

Knurled screw, M2.5, Ø 8.2 mm, 14 mm, steel

Order No.: 13H700
EAN: 4099889495522
MPN:
01.89.253
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 410 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 1 Week **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Knurled head screws, type 1.89.

Made of nickel-plated brass or nickel-plated steel.

Technical specifications
Version knurled head screw
diameter 8.2 mm
Thread size M2.5
Head shape knurled head
Length 14 mm
Material steel
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
diameter
Length
Thread size
Version
Head shape
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
diameter
Length
Thread size
Version
Head shape
Knurled screw, M2.5, Ø 8.2 mm, 14 mm, steel
Order No.:
 13H700
Manufacturer SKU:
 01.89.253
Available: 410 pcs. Available in 5 Days: 1,400 pcs. Leadtime: 1 Week **
Total Price: 8.45 € *
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
steel
8.2 mm
14 mm
M2.5
knurled head screw
knurled head
Knurled screw, M4, Ø 10 mm, 16 mm, brass
Order No.:
 13H706
Manufacturer SKU:
 01.89.463
Available: 1 pcs. Available in 5 Days: 10,350 pcs. Leadtime: 1 Week ** Next delivery: 200 pcs. on 2024-04-30
Total Price: 1.23 € *
10 pcs.
1.2257 €
50 pcs.
1.0829 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
2500 pcs.
0.7497 €
brass
10 mm
16 mm
M4
knurled head screw
knurled head
Knurled screw, M3, Ø 10 mm, 15 mm, brass
Order No.:
 13H702
Manufacturer SKU:
 01.89.363
Available: 84 pcs. Available in 5 Days: 2,900 pcs. Leadtime: 1 Week **
Total Price: 14.64 € *
10 pcs.
1.4637 €
50 pcs.
1.2852 €
250 pcs.
1.1186 €
1000 pcs.
0.9758 €
2500 pcs.
0.8925 €
brass
10 mm
15 mm
M3
knurled head screw
knurled head