046403016Z | Screws, Threaded Rods
Knurled screw, M3, Ø 12 mm, 16 mm, steel, galvanized, DIN 464
Order No.: 13H610
EAN: 4099889495461
MPN:
046403016Z
Unit Price (€ / pc.)
0.6188 € *
Available: 271 pcs.
Leadtime: 2 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4403 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws with knurled head made of 5.8-Zn steel to DIN 464
Technical specifications
Version | knurled head screw | |
diameter | 12 mm | |
Thread size | M3 | |
Head shape | knurled head | |
Length | 16 mm | |
Material | steel, galvanized | |
Standard number | DIN 464 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |