K1-SH-B60 | ELMA
Rotary knob, 6 mm, aluminum, black, Ø 18 mm, H 16 mm, K1-SH-B60
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
40 pcs.
10.4363 €
50 pcs.
10.1150 €
100 pcs.
9.8056 €
250 pcs.
9.4962 €
500 pcs.
9.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | rotary knob | |
Type of mounting | screw mounting | |
diameter | 18 mm | |
Colour | black | |
For shaft diameter | 6 mm | |
Height | 16 mm | |
Marking | No | |
Material | aluminum |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |