A7331000 | OKW
Button end plate without dash for rotary knobs size 31, A7331000
Order No.: 28H150
EAN: 4099889349375
MPN:
A7331000
Scheibe 31, ohne Strich
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3566 €
50 pcs.
1.2733 €
100 pcs.
1.2257 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button caps, type OKW 73.
For knobs type Kombiknopf and COM-KNOB; Color: black.
Technical attributes (type, for knob size, dimensions (a, b, c), index (without/with)): A 7331000, 31 mm, a 40, b 16.5, c 1.6 mm, without
Technical specifications
Suitable for | rotary knobs size 31 | |
Accessory Type | button end plate without dash |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |