ZCAT2235-1030A | TDK
CLAMP FILTER ZCAT2235-1030A, ZCAT2235-1030A
Not suitable for new designs
Unit Price (€ / pc.)
2.0706 € *
Available: 174 pcs.
Leadtime: On Request **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.7255 €
100 pcs.
1.4756 €
250 pcs.
1.3447 €
1000 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp filter, ZCAT2235-1030A, TDK
Clamp filter for cable.
Features
- Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
- Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
Applications
- PCs, word processors, monitors, HDDs
- Digital telephones, audio equipment, electronic musical instruments, video games
- Copiers and facsimiles
Technical specifications
Width | 20 mm | |
Height | 21.5 mm | |
Cable diameter | 10 mm | |
Length | 35 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85480090 |
Original Packaging | Carton with 400 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |