ZCAT1730-0730A | TDK

CLAMP FILTER ZCAT1730-0730A, ZCAT1730-0730A

Order No.: 75D2374
EAN: 4099889062601
MPN:
ZCAT1730-0730A
Series: ZCAT
TDK
ZCAT1730-0730A TDK Ferrite cable cores
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
840 pcs.
1.1781 €
4200 pcs.
1.0353 €
8400 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clamp Filter, ZCAT1730-0730A, TDK

Features

  • Using TDK's unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface cables and power cables with one touch without having to cut the cables
  • Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
  • Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
  • Series are according to the outer diameter of the cable in order to be compatible with various cable sizes
Technical specifications
Width 11.2 mm
Height 16.5 mm
Cable diameter 3-5 mm
Length 30 mm
Logistics
Country of origin CN
Customs tariff number 85480090
Original Packaging Carton with 840 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes