06 068 | Pressol
06068, small oiler
Order No.: 06L8631
EAN: 4103810060687
MPN:
06 068
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
5 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature oiler, type Pressol 06068
Made of polyethylene, white, transparent. Screwed plastic spout with captive sealing cap. Resistant to oil, gasoline and acid.
Capacity: 60 ml
Technical specifications
Version | 60 ml | |
Suitable for | low viscosity lubricants | |
Accessory Type | oiler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |