11.17201.22 | EOZ
Toggle switch, metal, 1 pole, latching, On-On, gold-plated, 11.17201.22
Unit Price (€ / pc.)
83.30 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Toggle switch, 11.17201.22, EOZ
This toggle switch is recommended for outdoor applications, military and avionics equipment, telecommunications, medical equipment, power supplies.
Technical specifications
Connection | solder connection | |
Design | vertical | |
Type of mounting | central Mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Shift position | On-On | |
Protection class | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |