1-1393565-6 | AMP
Bend protection grommet for housing, 1-1393565-6
Order No.: 56F192
EAN: 4099891034610
MPN:
1-1393565-6
C42334-A100-C45
Unit Price (€ / pc.)
17.6596 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
17.66 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6596 €
10 pcs.
15.5414 €
50 pcs.
14.4823 €
150 pcs.
13.8516 €
500 pcs.
13.1376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding anti-kink bushings, type 1-139.
For housing size 5.
Technical attributes (type, for housing size (size)): 1-1393565-6, anti-kink bushing
Technical specifications
Suitable for | housing | |
Accessory Type | bend protection grommet |
Download
Logistics
Country of origin | KR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |