639-60000 | HellermannTyton
Grommet kit, with 85 bend protection and grommets, PVC, black, 639-60000
Order No.: 12H3325
EAN: 4031026187136
MPN:
639-60000
HOT-TÜLLEN-SET
Unit Price (€ / pc.)
34.6766 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
34.68 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6766 €
5 pcs.
32.5108 €
10 pcs.
30.3331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment of anti-kink bushings and grommets, type HellermannTyton HOT Kit
Assortment: 15 grommets HV 1208, 15 grommets HV 1203, 20 grommets HV 1201, 15 anti-kink bushings HV2210, 20 anti-kink bushings HV 2213.
Material: soft PVC, cadmium-free, black
Operating temperatures: - 30 to +60 °C
Hardness: Shore-A 56 ±5.0
Contents: 85 pieces
Technical specifications
Version | with 85 bend protection and grommets | |
Colour | black | |
Material | PVC | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |