5.55.103.032/1013 | RAFI
Pressure piece, rectangular, (L x W x H) 24.2 x 17.2 x 4.45 mm, transparent, for single pushbutton, 5.55.103.032/1013
Unit Price (€ / pc.)
1.2138 € *
Available: 366 pcs.
Leadtime: 8 Weeks **
Corresponding keycap body RAFI 5.55.103
for 1 1/2-module lenses
Type: 5.55.103.032/1013
Technical specifications
Version | rectangular | |
Width | 17.2 mm | |
Colour | transparent | |
Suitable for | single pushbutton | |
Height | 4.45 mm | |
Length | 24.2 mm | |
Accessory Type | pressure piece |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |