B66375G0000X187 | EPCOS
E core, N87, 4500 nH, -20/+30 %, (L x W x H) 80 x 20.2 x 38.5 mm
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
80 pcs.
7.6398 €
400 pcs.
7.1876 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
AL value | 4500 nH | |
Width | 20.2 mm | |
Height | 38.5 mm | |
Core shape | E | |
Length | 80 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | -20/+30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |