C062K334K5X5CA7303 | Kemet
Ceramic capacitor, 330 nF, 50 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C062K334K5X5CA7303
Unit Price (€ / pc.)
3.3201 € *
Available: 2,095 pcs.
Leadtime: 9 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.7727 €
100 pcs.
2.3681 €
250 pcs.
2.1658 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet CK 06.
For professional applications, MIL-C-11015, radial connections for 5.08 mm grid
Rated voltage 50 VDC.
Technical specifications
Design | radial | |
Dielectric material | X7R | |
Capacity | 330 nF | |
Length | 7.37 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |