C317C473M5U5TA7301 | Kemet
Ceramic capacitor, 47 nF, 50 V (DC), ±20 %, radial, pitch 5.08 mm, Z5U, C317C473M5U5TA7301
Unit Price (€ / pc.)
0.4760 € *
Available: 510 pcs.
Leadtime: 15 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.2939 €
50 pcs.
0.2094 €
250 pcs.
0.1749 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 317.
Radial connections for 5.08 mm grid
Rated voltage 50 VDC.
Technical specifications
Design | radial | |
Dielectric material | Z5U | |
Capacity | 47 nF | |
Length | 3.81 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -10 °C | |
Rated voltage (DC) | 50 V | |
Grid | 5.08 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |