C320C103K2R5TA7303 | Kemet
Ceramic capacitor, 10 nF, 200 V (DC), ±10 %, radial, pitch 2.54 mm, X7R, C320C103K2R5TA7303
Unit Price (€ / pc.)
0.3570 € *
Available: 279 pcs.
Leadtime: 15 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2535 €
250 pcs.
0.2106 €
1000 pcs.
0.1821 €
2500 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 320.
Radial connections for 2.54 mm grid
Rated voltage 200 VDC.
Technical specifications
Design | radial | |
Dielectric material | X7R | |
Capacity | 10 nF | |
Length | 5.8 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 200 V | |
Grid | 2.54 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |