C315C471J1G5TA7303 | Kemet
Ceramic capacitor, 470 pF, 100 V (DC), ±5 %, radial, pitch 2.54 mm, C0G, C315C471J1G5TA7303
Unit Price (€ / pc.)
0.4641 € *
Available: 1,864 pcs.
Leadtime: 22 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.2916 €
50 pcs.
0.2083 €
250 pcs.
0.1737 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 315.
Radial connections for 2.54 mm grid
Rated voltage 100 VDC.
Technical specifications
Design | radial | |
Dielectric material | C0G | |
Capacity | 470 pF | |
Length | 3.81 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Grid | 2.54 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |