C315C100J2G5TA7303 | Kemet

Ceramic capacitor, 10 pF, 200 V (DC), ±5 %, radial, pitch 2.54 mm, C0G, C315C100J2G5TA7303

Order No.: 53D3000
EAN: 4099879766045
MPN:
C315C100J2G5TA7303
C315C100J2G5TATR
Series: C315
Kemet
C315C100J2G5TA7303 Kemet Ceramic Capacitors Image 1
C315C100J2G5TA7303 Kemet Ceramic Capacitors Image 2
C315C100J2G5TA7303 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 2,656 pcs.
Leadtime: 22 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.2582 €
50 pcs.
0.1856 €
250 pcs.
0.1535 €
1000 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 315.

Radial connections for 2.54 mm grid

Rated voltage 200 VDC.

Technical specifications
Design radial
Dielectric material C0G
Capacity 10 pF
Length 3.81 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 200 V
Grid 2.54 mm
Tolerance ±5 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes