P 3285 | PeakTech

CAPACITANCE DECADE P 3285

Order No.: 24K5579
EAN: 4099891458096
MPN:
P 3285
3285
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
76.3504 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3504 €

Capacity decade, 3285, PeakTech

Laboratory decade with slide switch for production testing, teaching aids, research and development.

You can set all values between 100 pF to 11.111 µF with high precision in 100 pF steps and thus achieve the desired result quickly and user-friendly.

Features

  • High accuracy
  • 100 pF resolution
  • Plastic housing guarantees proper shielding
Technical specifications
Version capacity decade
Capacity range 100 pF to 11 µF
Logistics
Country of origin CN
Customs tariff number 85323000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity range
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity range
Version
Capacitance decade box, 3275
Order No.:
 52D802
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 3275
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 237.90 € *
1 pcs.
237.9048 €
0.1 nF to 11 µF
capacity decade
CAPACITANCE DECADE P 3285
Order No.:
 24K5579
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 3285
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 76.35 € *
1 pcs.
76.3504 €
100 pF to 11 µF
capacity decade