251-21509 | HellermannTyton
Edge protection profile, for panel thickness 4.8 to 6.5 mm, 9.9x6.4 mm, PA6, natural
Unit Price (€ / mtr.)
16.2316 € *
Available: 6 mtr.
Leadtime: 1 Week **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 mtr.
16.2316 €
3 mtr.
15.7437 €
25 mtr.
14.3871 €
50 mtr.
14.0658 €
100 mtr.
13.7326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Edge protection profile, G51NE, HELLERMANN
Flexiform edge protection is used to protect cables or wires that have to be routed through sheet metal cuts or hard-edged punched exits in chassis or equipment construction.
Features
- Very flexible
- Easy and safe to process without adhesive
- Very good abrasion resistance
- Optically clean protection
Technical specifications
Width | 9.9 mm | |
Colour | natural | |
Height | 6.4 mm | |
Material | polyamide | |
max. operating temperature | 95 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Reel with 25 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |