2002-406 | WAGO
Ridge bridge, 2002-406
Unit Price (€ / pc.)
1.9159 € *
Available: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
25 pcs.
1.7136 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Comb jumper, insulated, 6-way, Wago 2002-406
Rated current: 25 A
Rated voltage EN: 800 V
Colour: light gray
Weight: 2.916 g
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | ridge bridge |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |