Unit Price (€ / pc.)
0.4879 € *
Available: 50 pcs.
Leadtime: 4 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross connector, insulated, 3-fold, Wago 870-403
Rated current: 18 A
Colour: light grey
Weight: 1,27 g
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | ridge bridge |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |