C20-H05VVF3G150-C19/2,50M SW9005 | FELLER
Extension line, International, C20-plug, straight on C19 jack, straight, H05VV-F3G1.5mm², black, 2.5 m
Order No.: 88F356
EAN: 4099891097516
MPN:
C20-H05VVF3G150-C19/2,50M SW9005
Unit Price (€ / pc.)
30.4402 € *
Available: 0 pcs.
Next delivery: 243 pcs. on 2024-05-10
Leadtime: 12 Weeks **
Total Price:
30.44 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4402 €
5 pcs.
28.6195 €
15 pcs.
27.5247 €
50 pcs.
26.2990 €
150 pcs.
25.2042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cables, type Feller C20/C19.
With ground contact; Cable: straight IEC appliance connector to EN 60320-2-2/I to straight IEC cord connector to EN 60320/C19. Cable type: H05VV-F3G 1.50 mm². Rated voltage: 250 VAC. Rated current: 16 A
Type: black, 2.5 m
Technical specifications
Connection (1) | C20-plug, straight | |
Connection (2) | C19 jack, straight | |
Version | extension line | |
Colour | black | |
Cable type | H05VV-F3G1.5mm² | |
Cable length | 2.5 m | |
Country code | International | |
Cable cross-section | 1.5 mm² | |
Rated current | 16 A | |
Standard connection 1 | IEC 60320 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |