975 853 02 | Werma

Cable gland, M20, IP68, black, 975 853 02

Order No.: 36M2500
EAN: 4049787023303
MPN:
975 853 02
975.853.02
Series: 975
Werma
975 853 02 Werma Cable Glands
Image may differ
Unit Price (€ / pc.)
13.6612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.6612 €
Technical specifications
Version cable gland
Colour black
Thread size M20
Length 39 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes