2022028 | OBO Bettermann

Pg 16 cable sleeve 8.0 to 16 mm 117/2.5, duroplastic, gray, TE 5 x 2.5 mm²

Order No.: 06N3980
EAN: 4012195159858
MPN:
2022028
117 5x2.5
OBO Bettermann
default L
Image may differ
Unit Price (€ / pc.)
40.5552 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
40.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
40.5552 €

Cable connecting sleeves, type 117.

For fixed installation, with clamping insert, sealing ring and strain relief; Degree of protection: IP 54. Material: Duroplast. Color: gray. Connections: 5.

Technical attributes (type, thread (Pg), terminals, cable D): 117/2.5, cable connecting sleeve, Pg 16, 5 x 2.5 mm², 8.0 to 16 mm

Technical specifications
Version cable connector
Design straight
Colour gray
Cable diameter 8 to 16 mm
Cable cross-section 5-2.5 mm²
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes