95 32 320 | Knipex

Cable Cutter (ratchet principle, 3-stage) with multi-component grips 320 mm

Order No.: 05L8073
EAN: 4003773075172
MPN:
95 32 320
9532320
Knipex
95 32 320 Knipex Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
308.21 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
308.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.21 €
Sturdy. Easy to use. Stable.. Innovative ratchet-drive.. For cable up to 60 mm diameter.. Easy handling due to low weight (825 g) and compact construction (320 mm length) - also usable in confined areas. Cutting through copper and aluminium cables with diameters of up to 60 mm in one-hand and two-hand operation. Hardened cutting edges, precisely ground, cut smoothly and neatly without crushing. For cutting copper and aluminium single conductors as well as multiple stranded cables (not suitable for steel wire and wire ropes). Innovative three-stage ratchet-drive with high leverage for easy cutting in one-hand and two-hand operation. Fixed handle with support area for putting down the pliers when cutting. High-grade special tool steel, forged, oil-hardened
Technical specifications
Version cable cutter
Weight 825 g
Length 320 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes