ECD 450 1M | Cable Channels
Cable duct, (L x W x H) 1000 x 19 x 8 mm, PVC, white, ECD 450 1M
Unit Price (€ / pc.)
2.8322 € *
Available: 143 pcs.
Leadtime: 2 Weeks **
Cable duct without dividers, type ECD 450
Made of PVC, self-adhesive, immediate bonding and safe snap-on stopper, usable up to +65 °C.
Technical specifications
Width | 19 mm | |
Colour | white | |
Height | 8 mm | |
Length | 1000 mm | |
Material | PVC |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |