495052 | C.K Tools

CABEL TIE 20M

Order No.: 04L1017
EAN: 5013969950526
MPN:
495052
C.K Tools
495052 C.K Tools Cable Routing Tools Image 1
495052 C.K Tools Cable Routing Tools Image 2
495052 C.K Tools Cable Routing Tools Image 3
495052 C.K Tools Cable Routing Tools Image 4
495052 C.K Tools Cable Routing Tools Image 5
Image may differ
Unit Price (€ / pc.)
49.6587 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
49.66 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6587 €
5 pcs.
44.6845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Draw Tape, 495052, C.K Tools

Features

  • Cable pulling tape for low friction and high strength for calf pulling
  • Flexible guide head allows navigation in tubes with multiple bends
  • Red retractable tape for better visibility in pipes with existing cables
  • Robust plastic housing for convenient winding, storage and transport
  • Non-conductive properties for safe working
  • Diameter: 4 mm
Technical specifications
Version wire draw tape
diameter 4 mm
Contents flexible guide head, red retractable band, robust plastic enclosure
Reach 20 m
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes