116-05416 | HellermannTyton

Cable tie internally serrated, polyamide, (L x W) 390 x 4.7 mm, bundle-Ø 1.5 to 110 mm, blue, -40 to 85 °C

Order No.: 42P1514
EAN: 4031026194349
MPN:
116-05416
T80L PA66 BU 100
HellermannTyton
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 650 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2737 €
500 pcs.
0.2249 €
1000 pcs.
0.1964 €
5000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 116-05416, HellermannTyton

Cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Only high quality plastic is used meeting recycling targets
  • Inside serrated cable tie for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
Technical specifications
Width 4.7 mm
Chemicla resistant Yes
Thickness 1.3 mm
Colour blue
Halogen free Yes
Length 390 mm
Material polyamide
max. Bundle diameter 110 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 355 N
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Thickness
min. Bundle diameter
Width
Length
Colour
max. Bundle diameter
Material
Halogen free
min. operating temperature
UV-resistant
max. operating temperature
1 item in 79 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
min. Bundle diameter
Width
Length
Colour
max. Bundle diameter
Material
Halogen free
min. operating temperature
UV-resistant
max. operating temperature